
Cermet trimmer resistor, 5kR resistance with 10% tolerance, featuring a linear taper and 15 turns for precise adjustment. This through-hole component offers 0.75W power dissipation and a 250V DC rating, operating across a wide temperature range of -55°C to 125°C. Designed for PCB mounting, it utilizes PC pin terminations and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T18502KT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.252inch |
| Lead Length | 5.3mm |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.042329oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18502KT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
