
500k Ohm linear taper cermet trimmer resistor with 10% resistance tolerance. Features PC pin termination for PCB through-hole mounting, a 250V DC voltage rating, and a maximum power dissipation of 500mW. Operating temperature range is -55°C to 125°C, with 15 turns for precise adjustment. This RoHS compliant component is packaged in a rail/tube.
Vishay T18504KT10 technical specifications.
| Height | 0.252inch |
| Lead Free | Lead Free |
| Lead Length | 5.3mm |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.042329oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18504KT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.