
Wet Tantalum Capacitor, 1000µF capacitance, 75V voltage rating, and 10% tolerance. Features axial mounting, 0.5 Ohm ESR, and a maximum operating temperature of 125°C. This through-hole component is packaged in bulk and is RoHS compliant.
Vishay T18D108K075CZSS technical specifications.
| Capacitance | 1mF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 9.9mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 1.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T18 |
| Tolerance | 10% |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18D108K075CZSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
