Sign in to ask questions about the Vishay T40HFL100S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T40HFL100S05 technical specifications.
| Package/Case | D |
| Current Rating | 40A |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Length | 1.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Output Current | 40A |
| Peak Non-Repetitive Surge Current | 500A |
| Polarity | Standard |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Width | 1.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T40HFL100S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
