Cap Tant Polymer 47uF 25VDC E5 CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |