
Polarized tantalum capacitor, 47µF capacitance, 35V DC rated voltage. Features solid polymer construction for surface mount applications in a 2917 chip package. Operates across a wide temperature range from -55°C to 105°C with a ±20% tolerance. Two terminals facilitate integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |