
Surface mount tantalum capacitor, 15µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 1206 case code (3216 metric) with a maximum operating temperature of 105°C and a minimum of -55°C. This general-purpose component offers 200mΩ ESR, 9.4µA leakage current, and 620mA ripple current. Constructed with a flat profile, it measures 3.2mm in length, 1.6mm in width, and 1.6mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
