
Surface mount tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 1411 (3528 metric) case code with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Offers 45mΩ ESR, 1.46A ripple current, and 63µA leakage current. Operates from -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.46A |
| RoHS Compliant | Yes |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
