
Surface mount tantalum capacitor, polarized, dry/solid construction, offering 150µF capacitance with a 20% tolerance. Features a 6.3V DC rated voltage, 70mΩ ESR, and 1.17A ripple current capability. Encased in a 1411 (3528 metric) package with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Operating temperature range spans from -55°C to 105°C, with a maximum leakage current of 94.5µA. This general-purpose component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T55B157M6R3C0070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 94.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T55B157M6R3C0070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.