
Polarized tantalum capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 35mΩ ESR, 1.65A ripple current, and 88µA leakage current. Surface mount component with a 3528 metric case code, measuring 3.5mm x 2.8mm x 1.9mm. Operates from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T55B227M004C0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.65A |
| RoHS Compliant | No |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T55B227M004C0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
