
Polarized Tantalum Capacitor, 220µF capacitance, 6.3V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 105°C, and two terminals. Dimensions include a 3.5mm length, 2.8mm width, and 1.9mm height.
Checking distributor stock and pricing after the page loads.
Vishay T55B227M6R3C0025 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.