
Surface mount tantalum capacitor with 3.3µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 500mΩ ESR, and 10µA leakage current. Operating temperature range from -55°C to 105°C. Housed in a 0603 (1608 metric) case code with a flat construction. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |