
Surface mount tantalum capacitor, polarized, dry/solid construction, offering 33µF capacitance with a ±20% tolerance. Features a 6.3V DC rated voltage, 70mΩ ESR, and 1A ripple current. Operates across a wide temperature range from -55°C to 105°C. Housed in a 1411 (3528 metric) case code with a 2.8mm depth, 1.2mm height, and 3.5mm length. Lead-free and RoHS compliant.
Vishay T55T336M6R3C0070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 20.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
