
Surface mount tantalum capacitor, polarized, solid tantalum construction, offering 68µF capacitance with a ±20% tolerance. Features a 6.3V DC rated voltage, 200mΩ ESR, and a maximum ripple current of 590mA. Operating temperature range spans -55°C to 105°C. Housed in a 1411 (3528 metric) case code with a flat construction, measuring 3.5mm L x 2.8mm W x 1.2mm H. Lead-free and RoHS compliant, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 42.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
