
This tantalum capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 220uF and a DC rated voltage of 6.3V. The capacitor is polarized and has a width of 4.3mm and a length of 7.3mm, with a height of 2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |