Cap Tant Polymer 100uF 6.3VDC A0 CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 0.15 Ohm 105°C T/R
Vishay T58A0107M6R3C0150 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay T58A0107M6R3C0150 to view detailed technical specifications.
No datasheet is available for this part.