Polarized tantalum capacitor with solid polymer construction, offering 47µF capacitance and a DC rated voltage of 16V. Features a ±20% tolerance and operates across a wide temperature range from -55°C to 105°C. Designed for surface mount applications, this component has two terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | unknown |
| Military Spec | False |