
Solid polymer tantalum capacitor with 1µF capacitance and 35V DC rated voltage. Features a polarized design with two terminals, operating across a wide temperature range from -55°C to 105°C. Compact dimensions include a width of 1.25mm, length of 2mm, and height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T58W9105M035C0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay T58W9105M035C0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.