Silicon Controlled Rectifier, 60000mA I(T), 1200V V(DRM),
Vishay T60N1200VOC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.