
Cermet trimmer resistor, 1kΩ resistance with 10% tolerance, 0.25W power rating, and 250V voltage rating. Features a square, 15-turn cermet element for precise adjustment, suitable for PCB through-hole mounting. Operates across a wide temperature range from -55°C to 155°C. Compact dimensions of 7.5mm x 6.8mm x 5mm make it ideal for space-constrained applications. RoHS compliant for environmental considerations.
Vishay T63XB102KT20 technical specifications.
| Depth | 5mm |
| Height | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.017637oz |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63XB102KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
