
Cermet trimmer resistor, 100kΩ resistance with 10% tolerance, featuring 15 turns for precise adjustment. This 0.25W rated component operates from -55°C to 155°C and is designed for PCB through-hole mounting. Its square, 3-pin configuration measures 7.5mm L x 6.8mm W x 5mm H, with a 250V AC/DC voltage rating. RoHS compliant and packaged in rail/tube for 50 units.
Sign in to ask questions about the Vishay T63XB104KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T63XB104KT20 technical specifications.
| Depth | 5mm |
| Height | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63XB104KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
