
Cermet trimmer resistor, 0.25W power rating, 1MΩ resistance with 10% tolerance. Features 14 turns and a linear taper for precise adjustment. Designed for PCB through-hole mounting with pin terminations. Operates across a wide temperature range of -55°C to 155°C and has a 250V voltage rating. RoHS compliant.
Sign in to ask questions about the Vishay T63XB105KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T63XB105KT20 technical specifications.
| Depth | 5mm |
| Height | 6.8mm |
| Lead Diameter | 0.45mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 14 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63XB105KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
