
Cermet trimmer resistor, 0.25W power rating, 50kΩ resistance with 10% tolerance. Features 15 turns for precise adjustment, a linear taper, and PCB through-hole mounting with PC pin terminations. Operates across a wide temperature range of -55°C to 155°C with a 250V DC rated voltage. Dimensions include 6.8mm length and width, 5mm height, and 0.45mm lead diameter. RoHS compliant.
Sign in to ask questions about the Vishay T63XB503KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T63XB503KT20 technical specifications.
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63XB503KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
