
The T63YA471KT20 is a variable resistor from Vishay with a voltage rating of 250V and a resistance of 470 ohms. It has a tolerance of 10% and is packaged in a radial configuration for through hole mounting. The device operates over a temperature range of -55°C to 155°C and is available in rail or tube packaging.
Sign in to ask questions about the Vishay T63YA471KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T63YA471KT20 technical specifications.
| Package/Case | Radial |
| Height | 7.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 470R |
| Technology | CERMET |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63YA471KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.