
Cermet trimmer resistor with 10k Ohm resistance and 10% tolerance. Features 0.25W power dissipation, 250V voltage rating, and operates across a -55°C to 155°C temperature range. Designed for PCB mounting with pin through-hole termination, this component offers 15 electrical and 15 mechanical turns. Its dimensions are 6.8mm (length) x 5mm (depth) x 7.8mm (height).
Vishay T63YB103KT20 technical specifications.
| Depth | 5mm |
| Height | 0.268inch |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63YB103KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.