
Cermet trimmer resistor, 0.25W power rating, 2kΩ resistance with 10% tolerance. Features a linear taper, 15 turns, and a 250V voltage rating. Designed for PCB through-hole mounting with pin terminations. Operating temperature range from -55°C to 155°C. RoHS compliant.
Sign in to ask questions about the Vishay T63YB202KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T63YB202KT20 technical specifications.
| Depth | 5mm |
| Height | 0.268inch |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.01oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63YB202KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
