
The T6XB103KT20 is a 10K cermet trimmer potentiometer with 10% tolerance, suitable for through hole mounting. It has a shaft diameter of 1.8mm and a product length of 7.5mm. The potentiometer operates over a temperature range of -55°C to 155°C and is available in a through hole package.
Sign in to ask questions about the Vishay T6XB103KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T6XB103KT20 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 1.8 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 6.8 |
| Product Weight (g) | 0.5 |
| Shaft Length (mm) | 0.7 |
| Resistance Value | 10KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 14(Elec)|15(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T6XB103KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.