The T6XB104KT20 is a CERMET variable resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a through hole package and is packaged in a rail/Tube. The resistor is not radiation hardened and is RoHS compliant. It has a resistance of 100kR with a 10% tolerance.
Sign in to ask questions about the Vishay T6XB104KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T6XB104KT20 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T6XB104KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.