
10k Ohm, 0.5W cermet trimmer potentiometer with a linear taper and 10% resistance tolerance. Features through-hole PCB mounting with pin terminations, a single turn design, and a 250V voltage rating. Operates across a temperature range of -55°C to 125°C. Dimensions include 6.6mm length, 7mm depth, and 0.185 inches height. RoHS compliant and lead-free.
Vishay T73YE103KT20 technical specifications.
| Depth | 7mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T73 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T73YE103KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.