Cermet trimmer resistor with 10k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 250V voltage rating, and operates from -55°C to 125°C. This general-purpose variable resistor is designed for through-hole PCB mounting with pin terminations and a linear taper. It offers 1 electrical and 1 mechanical turn, packaged in a tube.
Checking distributor stock and pricing after the page loads.
| Depth | 7mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T73 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.26inch |
| RoHS | Compliant |