
Cermet trimmer resistor with 2k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 250V voltage rating, and a linear taper. Mounts via through-hole PCB termination with pin leads. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Vishay T73YP202KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T73YP202KT20 technical specifications.
| Depth | 7mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T73 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T73YP202KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
