Vishay T73YU103KT20 technical specifications.
| Depth | 7mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay T73YU103KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.