
General purpose cermet trimmer resistor with 100 Ohm resistance and 20% tolerance. Features a radial package with a 7mm diameter and 0.236 inch height, designed for through-hole mounting with PC pin terminations. Rated for 0.5W maximum power dissipation and 250V AC/DC voltage. Operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Vishay T7YB101MB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T7YB101MB40 technical specifications.
| Package/Case | Radial |
| Diameter | 7mm |
| Height | 0.236inch |
| Lead Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T7 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay T7YB101MB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.