
The Vishay T7YB471MB40 is a trimmer resistor with a voltage rating of 250V and a resistance of 470 ohms. It has a tolerance of 20% and is available in a bulk packaging with 200 units per package. The resistor is designed for through-hole mounting and has a linear taper. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW.
Sign in to ask questions about the Vishay T7YB471MB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T7YB471MB40 technical specifications.
| Diameter | 7mm |
| Height | 0.236inch |
| Lead Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T7 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T7YB471MB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.