Sign in to ask questions about the Vishay T83B335K035EZZL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T83B335K035EZZL technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T83B335K035EZZL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
