Solid Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, 10% tolerance. Features 500mΩ ESR, 6% dissipation factor, and 5.3µA leakage current. Operates from -55°C to 125°C. Surface mountable with a 3528 metric case code, measuring 3.5mm x 2.8mm x 2.1mm. Packaged in tape and reel.
Vishay T83B336K016EZZL technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 5.3uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Not Compliant |
No datasheet is available for this part.