Solid Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a B case code (3528 metric, 1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Offers a low ESR of 1.9 Ohms and a maximum operating temperature of 125°C. Surface mount termination with tape and reel packaging.
Vishay T83B476K6R3EBZL technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 1.9mm |
| Lead Diameter | 2.2mm |
| Leakage Current | 2.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T83B476K6R3EBZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
