
Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, 10% tolerance. Features 800mΩ ESR, 3.5µA leakage current, and a maximum operating temperature of 125°C. Surface mount component with a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm. Packaged in tape and reel.
Vishay T83D106K035EZZL technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Diameter | 2.4mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.