Cap Tant Solid 100uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.14 Ohm 125°C Medical T/R
Vishay T83D107M6R3HZZL technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.14Ohm |
| Leakage Current | 6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.