The TANTAMOUNT T83D107M6R3HZZS is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.7. The capacitor has a leakage current of 6uA and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay T83D107M6R3HZZS technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.