The T83D107M6R3LZBS is a 100uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a standard ESR of 0.7 and a leakage current of 6. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat design. It is a solid tantalum capacitor with a termination style of inward L and a case code of D.
Vishay T83D107M6R3LZBS technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.