The TANTAMOUNT T83D157K010ESBL is a solid tantalum capacitor with a capacitance of 150uF and a voltage rating of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.1. The capacitor is designed for surface mount applications and has a case code of 7343-31. It operates over a temperature range of -55 to 125 degrees Celsius. The TANTAMOUNT capacitor meets the requirements for a low ESR type and has a failure rate of S.
Vishay T83D157K010ESBL technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 15uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.