The TANTAMOUNT™ T83E107M016HBBL is a solid tantalum capacitor with a capacitance of 100uF and a working voltage of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.1. The capacitor is designed for surface mount applications and has a case code of E. It operates within a temperature range of -55 to 125 degrees Celsius. The T83E107M016HBBL is manufactured by Vishay and has a failure rate of B.
Vishay T83E107M016HBBL technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 16uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.