The T83E107M016HZBL is a 100uF tantalum capacitor with a maximum voltage rating of 16VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.1 ohms and a leakage current of 16uA. The capacitor is constructed with a flat construction and has a low ESR type. It is available in a surface mount package with an inward L termination style and is rated for operation between -55°C and 125°C.
Vishay T83E107M016HZBL technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 16uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.