The TANTAMOUNT 330uF tantalum capacitor has a capacitance of 330uF with a tolerance of 10% and an equivalent series resistance (ESR) of 0.1. It operates at a voltage of 4VDC and has a leakage current of 13.2. The capacitor is constructed with a flat construction and has a termination style of inward L. It is rated for surface mount and has a case code of E. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay T83E337K004LBBL technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 13.2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.