The TANTAMOUNT™ T83E337K010EZAL is a solid tantalum capacitor with a capacitance of 330uF, rated for 10VDC and 10% tolerance. It features an ESR of 0.1 and a leakage current of 33. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a package code of 7343-43. The operating temperature range is from -55°C to 125°C.
Vishay T83E337K010EZAL technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 33uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.