The TANTAMOUNT T83E337K6R3LZZL is a 330uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It features a low ESR of 0.1 and a leakage current of 19.8. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 7343-43 case code and is compliant with standard tantalum capacitor specifications.
Vishay T83E337K6R3LZZL technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 19.8uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.