The TANTAMOUNT T83E337M010EZBL is a solid tantalum capacitor with a capacitance of 330uF and a working voltage of 10VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.1. The capacitor is designed for surface mount applications and is packaged in a 7343-43 case. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Vishay T83E337M010EZBL technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 33uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.