The TANTAMOUNT T83E337M010HBBL is a solid tantalum capacitor with a capacitance of 330uF, rated for 10VDC and 20% tolerance. It has an equivalent series resistance (ESR) of 0.1 and a leakage current of 33uA. The capacitor is constructed with a flat construction and has a low ESR type. It is designed for surface mount applications and has a termination style of inward L. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay T83E337M010HBBL technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 33uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.