The TANTAMOUNT T83E337M010HSZL is a solid tantalum capacitor with a capacitance of 330uF and a voltage rating of 10VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.1. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The T83E337M010HSZL is compliant with Vishay's TANTAMOUNT trademark.
Vishay T83E337M010HSZL technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 33uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.